FM120-MT vs SHD1144BS feature comparison

FM120-MT Formosa Microsemi Co Ltd

Buy Now Datasheet

SHD1144BS Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SENSITRON SEMICONDUCTOR
Package Description SMA, 2 PIN S-XSSO-G1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 S-XSSO-G1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 120 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT GULL WING
Terminal Position DUAL SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 5000 µA
Terminal Finish TIN LEAD

Compare FM120-MT with alternatives

Compare SHD1144BS with alternatives