SHD1144BS
vs
KLFM120-MT-H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
FORMOSA MICROSEMI CO LTD
Package Description
S-XSSO-G1
SMA, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.5 V
JESD-30 Code
S-XSSO-G1
R-PDSO-F2
JESD-609 Code
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Output Current-Max
120 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Current-Max
5000 µA
50 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Position
SINGLE
DUAL
Base Number Matches
1
1
Non-rep Pk Forward Current-Max
25 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
MIL-STD-19500; MIL-STD-750
Rep Pk Reverse Voltage-Max
20 V
Reverse Test Voltage
20 V
Compare SHD1144BS with alternatives
Compare KLFM120-MT-H with alternatives