FLSR1ID vs LLSRK001ID feature comparison

FLSR1ID Littelfuse Inc

Buy Now Datasheet

LLSRK001ID Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 127 mm 127 mm
Body Length or Diameter 20.6 mm 20.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A

Compare FLSR1ID with alternatives

Compare LLSRK001ID with alternatives