LLSRK001ID vs JTD001ID feature comparison

LLSRK001ID Littelfuse Inc

Buy Now Datasheet

JTD001ID Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 127 mm 57.2 mm
Body Length or Diameter 20.6 mm 20.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method BULK

Compare LLSRK001ID with alternatives

Compare JTD001ID with alternatives