FLM7785-8F
vs
FLM7785-8F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FUJITSU LTD
SUMITOMO ELECTRIC INDUSTRIES LTD
Package Description
FLANGE MOUNT, R-CDFM-F2
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
15 V
15 V
FET Technology
JUNCTION
JUNCTION
Highest Frequency Band
C BAND
C BAND
JESD-30 Code
R-CDFM-F2
R-CDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
42.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
GALLIUM ARSENIDE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
CASE IB
Drain Current-Max (ID)
2.6 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FLM7785-8F with alternatives
Compare FLM7785-8F with alternatives