FLM7785-4F vs FLM7785-4D feature comparison

FLM7785-4F SUMITOMO ELECTRIC Industries Ltd

Buy Now Datasheet

FLM7785-4D FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUMITOMO ELECTRIC INDUSTRIES LTD FUJITSU LTD
Package Description HERMETIC SEALED, METAL CERAMIC, CASE IB, 2 PIN FLANGE MOUNT, R-CDFM-F2
Pin Count 2 2
Manufacturer Package Code CASE IB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 1.3 A 1.3 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band C BAND X BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1
HTS Code 8541.29.00.75
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 25 W

Compare FLM7785-4F with alternatives

Compare FLM7785-4D with alternatives