FLM7785-4D vs FLM7785-6F feature comparison

FLM7785-4D FUJITSU Limited

Buy Now Datasheet

FLM7785-6F SUMITOMO ELECTRIC Industries Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD SUMITOMO ELECTRIC INDUSTRIES LTD
Package Description HERMETIC SEALED, METAL CERAMIC PACKAGE-2 FLANGE MOUNT, R-CDFM-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 1.3 A 2.25 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band X BAND C BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code CASE IB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare FLM7785-4D with alternatives

Compare FLM7785-6F with alternatives