FLL200IB-1 vs FLL200IB-3 feature comparison

FLL200IB-1 SUMITOMO ELECTRIC Device Innovations Inc

Buy Now Datasheet

FLL200IB-3 SUMITOMO ELECTRIC Device Innovations Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EUDYNA DEVICES INC EUDYNA DEVICES INC
Package Description HERMETIC SEALED, METAL CERAMIC, CASE IB, 2 PIN FLANGE MOUNT, R-CDFM-F2
Pin Count 2 2
Manufacturer Package Code CASE IB CASE IB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 6 A 6 A
FET Technology JUNCTION JUNCTION
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1

Compare FLL200IB-1 with alternatives

Compare FLL200IB-3 with alternatives