FLH0033G/883 vs LH0033CG-T feature comparison

FLH0033G/883 Spectrum Control

Buy Now Datasheet

LH0033CG-T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP MAXIM INTEGRATED PRODUCTS INC
Package Description , TO-8,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.01 µA 0.02 µA
Input Offset Voltage-Max 15000 µV 25000 µV
JESD-30 Code O-MBCY-P12 O-MBCY-W12
Neg Supply Voltage Limit-Max -40 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Nom 1000 V/us 1400 V/us
Supply Voltage Limit-Max 40 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY OTHER
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Rohs Code No
Part Package Code TO-8
Pin Count 12
JESD-609 Code e0
Package Code TO-8
Slew Rate-Min 1000 V/us
Supply Current-Max 24 mA
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare FLH0033G/883 with alternatives

Compare LH0033CG-T with alternatives