FLH0033G/883
vs
TP0033-HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
TELCOM SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
0.01 µA
Input Offset Voltage-Max
15000 µV
15000 µV
JESD-30 Code
O-MBCY-P12
S-MQIP-T12
Neg Supply Voltage Limit-Max
-40 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B (Modified)
Slew Rate-Nom
1000 V/us
1500 V/us
Supply Voltage Limit-Max
40 V
40 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
QUAD
Base Number Matches
2
1
Rohs Code
No
Bandwidth (3dB)-Nom
100 MHz
Bias Current-Max (IIB) @25C
0.0025 µA
JESD-609 Code
e0
Package Code
QIP
Package Equivalence Code
QUAD12,.4SQ
Slew Rate-Min
1000 V/us
Supply Current-Max
22 mA
Technology
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare FLH0033G/883 with alternatives
Compare TP0033-HR with alternatives