FLDWC0311-20-2 vs FLDWC0311-20-8 feature comparison

FLDWC0311-20-2 TE Connectivity

Buy Now Datasheet

FLDWC0311-20-8

Part not found

Search for FLDWC0311-20-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 8 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Cable Types FLEXLITE DW
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Cross Section Area 0.518 mm2
Diameter 1.58 mm
Length 30.4 mm
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Shielding NO
Stranding 19X32
Wire Gauge 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1

Compare FLDWC0311-20-2 with alternatives