FLDWC0311-20-0 vs FLDWC0311-20-8 feature comparison

FLDWC0311-20-0 TE Connectivity

Buy Now Datasheet

FLDWC0311-20-8

Part not found

Search for FLDWC0311-20-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 8 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Diameter 1.58 mm
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Stranding 19X32
Wire Gauge 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1

Compare FLDWC0311-20-0 with alternatives