FKS2F011001A00MC
vs
FKS2F011001A00MA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
, 2810
, 2810
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.001 µF
0.001 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
6.5 mm
6.5 mm
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Ammo Pack
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
160 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
2810
2810
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare FKS2F011001A00MC with alternatives
Compare FKS2F011001A00MA with alternatives