FKS021000/5/400VDCROLL18.5 vs FKS3PCM101000/5/400VDCREEL18.5/360 feature comparison

FKS021000/5/400VDCROLL18.5 Wima

Buy Now Datasheet

FKS3PCM101000/5/400VDCREEL18.5/360 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method ROLL TR, 14 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 200 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare FKS021000/5/400VDCROLL18.5 with alternatives

Compare FKS3PCM101000/5/400VDCREEL18.5/360 with alternatives