FKS021000/5/400VDCROLL18.5 WimaBuy Now Datasheet |
B32560-J6102-J259 TDK CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | TDK CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | 0.001 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
JESD-609 Code | e3 | e3 |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 100 °C | 100 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | ROLL | AMMO PACK |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 200 V | 200 V |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Surface Mount | NO | NO |
Terminal Finish | Tin (Sn) | Matte Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 2 |