FKP4PCM151500/10/630VDCREEL18.5/360 vs PFR5152K630J11TA18 feature comparison

FKP4PCM151500/10/630VDCREEL18.5/360 Wima

Buy Now Datasheet

PFR5152K630J11TA18 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 350 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare FKP4PCM151500/10/630VDCREEL18.5/360 with alternatives

Compare PFR5152K630J11TA18 with alternatives