FKP4PCM151500/10/630VDCREEL18.5/360 vs MKP3PCM7.51500/10/630VDCREEL18/360 feature comparison

FKP4PCM151500/10/630VDCREEL18.5/360 Wima

Buy Now Datasheet

MKP3PCM7.51500/10/630VDCREEL18/360 Wima

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 350 V 280 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard IEC60384-16

Compare FKP4PCM151500/10/630VDCREEL18.5/360 with alternatives

Compare MKP3PCM7.51500/10/630VDCREEL18/360 with alternatives