FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1725211 feature comparison

FK-MCP1,5/10-ST-3,81CRWHBDC-2 Phoenix Contact

Buy Now Datasheet

1725211 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL PA, 94V-0
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval CB; CCA; CSA; CUL; EAC; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Phoenix Contact

Compare FK-MCP1,5/10-ST-3,81CRWHBDC-2 with alternatives

Compare 1725211 with alternatives