FK-MCP1,5/10-ST-3,81CRWHBDC-2 vs 1701260 feature comparison

FK-MCP1,5/10-ST-3,81CRWHBDC-2 Phoenix Contact

Buy Now Datasheet

1701260 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL SAFETY APPROVAL: UL
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval CB; CCA; CSA; CUL; EAC; VDE CB; CCA; CSA; CUL; EAC; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare FK-MCP1,5/10-ST-3,81CRWHBDC-2 with alternatives

Compare 1701260 with alternatives