FIN224ACMLX
vs
FIN24CMLX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
MLP
QFN
Package Description
6 X 6 MM, MO-220WJJD-2, MLP-40
6 X 6 MM, LEAD FREE, MO-220WJJD-2, MLP-40
Pin Count
40
40
Manufacturer Package Code
40LD,MLP,QUAD,JEDEC MO-220, 6MM SQUARE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N40
S-PQCC-N40
JESD-609 Code
e4
Length
6 mm
6 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
1
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
3.3 V
2.9 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
2.775 V
2.775 V
Supply Voltage1-Max
3.6 V
3.6 V
Supply Voltage1-Min
1.65 V
1.65 V
Supply Voltage1-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
NOT SPECIFIED
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
6 mm
6 mm
Base Number Matches
2
2
Additional Feature
UNIDIRECTIONAL MODE CONFIGURABLE
Compare FIN224ACMLX with alternatives
Compare FIN24CMLX with alternatives