FIN1532MX vs DS90LV027AMWC feature comparison

FIN1532MX Rochester Electronics LLC

Buy Now Datasheet

DS90LV027AMWC National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, MS-012, SOIC-16 DIE, WAFER
Pin Count 16
Reach Compliance Code unknown unknown
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 X-XUUC-N
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 2
Number of Terminals 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 3 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 2
High Level Input Current-Max 0.00001 A
Out Swing-Min 0.25 V
Package Equivalence Code WAFER
Technology CMOS
Transmit Delay-Max 1.5 ns

Compare FIN1532MX with alternatives

Compare DS90LV027AMWC with alternatives