FIN1031MTC
vs
PI90LV031AL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
PERICOM SEMICONDUCTOR CORP
Manufacturer Package Code
MTC16
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Interface IC Type
LINE DRIVER
LINE DRIVER
Base Number Matches
2
3
Rohs Code
No
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface Standard
EIA-644; IEEE 1596.3
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
4 ns
Width
4.4 mm
Compare FIN1031MTC with alternatives
Compare PI90LV031AL with alternatives