FIN1031M
vs
TB5D1MDE4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Manufacturer Package Code |
M16A
|
|
Reach Compliance Code |
compliant
|
compliant
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP16,.25
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES WITH 5V SUPPLY
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
4
|
High Level Input Current-Max |
|
0.0001 A
|
Input Characteristics |
|
STANDARD
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e4
|
Length |
|
9.9 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
4
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
0.5 V
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
250
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
40 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
3.3 V
|
Supply Voltage1-Max |
|
3.6 V
|
Supply Voltage1-Min |
|
3 V
|
Supply Voltage1-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transmit Delay-Max |
|
3.5 ns
|
Width |
|
3.9 mm
|
|
|
|
Compare TB5D1MDE4 with alternatives