FHW1008UC2R2KGB
vs
CS1008-2R2K-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
YAGEO CORP
Package Description
1008
1008
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Wirewound Chip
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
2.8 Ω
2.8 Ω
Inductance-Nom (L)
2.2 µH
2.2 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.1 mm
2.1 mm
Package Length
2.5 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2 mm
2.79 mm
Packing Method
Bulk
TR, 7 Inch
Quality Factor-Min (at L-nom)
20
28
Rated Current-Max
0.28 A
0.28 A
Self Resonance Frequency
90 MHz
160 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 50 MHZ
Q FACTOR IS MEASURED AT: 50MHZ
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare FHW1008UC2R2KGB with alternatives
Compare CS1008-2R2K-N with alternatives