FHW1008UC2R2KGB vs LCWC1008K2R2RTAR feature comparison

FHW1008UC2R2KGB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LCWC1008K2R2RTAR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description 1008 1008
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Wirewound Chip Rectangular
Core Material CERAMIC Ceramic
DC Resistance 2.8 Ω 2.8 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.1 mm 2.13 mm
Package Length 2.5 mm 2.92 mm
Package Style SMT SMT
Package Width 2 mm 2.79 mm
Packing Method Bulk TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 20 28
Rated Current-Max 0.28 A 0.28 A
Self Resonance Frequency 90 MHz 160 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 50 MHZ Q IS MEASURED AT 50MHZ
Surface Mount YES YES
Terminal Finish GOLD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare FHW1008UC2R2KGB with alternatives

Compare LCWC1008K2R2RTAR with alternatives