FHW0805UCR33KST vs CS0805-R33K-N feature comparison

FHW0805UCR33KST Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CS0805-R33K-N YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY YAGEO CORP
Package Description 0805 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Wirewound Chip Rectangular
Core Material Ceramic Ceramic
DC Resistance 1.4 Ω 1.4 Ω
Inductance-Nom (L) 0.33 µH 0.33 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2 mm 2.35 mm
Package Style SMT SMT
Package Width 1.2 mm 1.73 mm
Packing Method TR TR, 7 Inch
Quality Factor-Min (at L-nom) 40 48
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 600 MHz 600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Special Feature Q FACTOR IS MEASURED AT: 250MHZ
Terminal Placement DUAL ENDED
Test Frequency 100 MHz

Compare FHW0805UCR33KST with alternatives

Compare CS0805-R33K-N with alternatives