Part Details for FHW0805UCR33KST by Fenghua (HK) Electronics Ltd
Overview of FHW0805UCR33KST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0805UCR33KST
FHW0805UCR33KST CAD Models
FHW0805UCR33KST Part Data Attributes
|
FHW0805UCR33KST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHW0805UCR33KST
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for FHW0805UCR33KST
This table gives cross-reference parts and alternative options found for FHW0805UCR33KST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0805UCR33KST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805-R33K-S | General Purpose Inductor, 0.33uH, 10%, Ceramic-Core, 0907, | Chilisin Electronics Corp | FHW0805UCR33KST vs CS0805-R33K-S |
FHW0805UCR33KGT | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FHW0805UCR33KST vs FHW0805UCR33KGT |
WRFI0805-S-R33KT | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | FHW0805UCR33KST vs WRFI0805-S-R33KT |
WLCW2012Z0KR33PB | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | FHW0805UCR33KST vs WLCW2012Z0KR33PB |
FHW0805UCR33KGB | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | FHW0805UCR33KST vs FHW0805UCR33KGB |
LCWC0805KR33RTAR | General Purpose Inductor, | Kyocera AVX Components | FHW0805UCR33KST vs LCWC0805KR33RTAR |
CI0805-R33-KTQ | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | FHW0805UCR33KST vs CI0805-R33-KTQ |
CS0805-R33K-N | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | FHW0805UCR33KST vs CS0805-R33K-N |
CT0805CSF-331K | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | FHW0805UCR33KST vs CT0805CSF-331K |
LCWC0805KR33QTAR | General Purpose Inductor, | Kyocera AVX Components | FHW0805UCR33KST vs LCWC0805KR33QTAR |