FHW0603UCR10JGT
vs
FHW0603UCR10JSB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, 0603
0603
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Wirewound Chip
Wirewound Chip
Core Material
CERAMIC
Ceramic
DC Resistance
0.63 Ω
0.63 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.95 mm
0.95 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
Bulk
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
1400 MHz
1400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
150 MHz
Tolerance
5%
5%
Base Number Matches
2
1
Compare FHW0603UCR10JGT with alternatives
Compare FHW0603UCR10JSB with alternatives