FHW0402HC015JGT
vs
0805-15NJG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
API DELEVAN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0402
|
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.172 Ω
|
0.15 Ω
|
Inductance-Nom (L) |
0.015 µH
|
0.015 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.7 mm
|
|
Package Length |
1.3 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.7 mm
|
|
Quality Factor-Min (at L-nom) |
24
|
52
|
Rated Current-Max |
0.56 A
|
0.6 A
|
Self Resonance Frequency |
3280 MHz
|
3400 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e4
|
Special Feature |
|
Q MEASURED AT 500 MHZ
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare FHW0402HC015JGT with alternatives
Compare 0805-15NJG with alternatives