FHW0402HC015JGT
Description: General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of FHW0402HC015JGT by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FHW0402HC015JGT by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHW0402HC015JGT by Johanson Dielectrics Inc

FHW0402HC015JGT
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Core Material
CERAMIC
DC Resistance
0.172 Ω
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.7 mm
Package Length
1.3 mm
Package Style
SMT
Package Width
0.7 mm
Quality Factor-Min (at L-nom)
24
Rated Current-Max
0.56 A
Self Resonance Frequency
3280 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. FHW0402HC015JGT
    Johanson Dielectrics Inc
    General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for FHW0402HC015JGT

This table gives cross-reference parts and alternative options found for FHW0402HC015JGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0402HC015JGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AISC-0805L-R015M-J-S General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Abracon Corporation FHW0402HC015JGT vs AISC-0805L-R015M-J-S
FHW0402HC015JGB General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP Johanson Dielectrics Inc FHW0402HC015JGT vs FHW0402HC015JGB
CI0402-R015-JBQ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 RCD Components Inc FHW0402HC015JGT vs CI0402-R015-JBQ
0805HS-150TJBB General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Coilcraft Inc FHW0402HC015JGT vs 0805HS-150TJBB
KQT0402TD15NJ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP KOA Speer Electronics Inc FHW0402HC015JGT vs KQT0402TD15NJ
0805-15NJG General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD API Delevan FHW0402HC015JGT vs 0805-15NJG
0805R-15NJG General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD API Delevan FHW0402HC015JGT vs 0805R-15NJG
KQ0402TD15NJ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP KOA Speer Electronics Inc FHW0402HC015JGT vs KQ0402TD15NJ
AISC-0805-R015M-J-S General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Abracon Corporation FHW0402HC015JGT vs AISC-0805-R015M-J-S
KQ0805LTD15NJ General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 KOA Speer Electronics Inc FHW0402HC015JGT vs KQ0805LTD15NJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHW0402HC015JGT by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHW0402HC015JGT by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of FHW0402HC015JGT would you like to use for your alert(s)?
  • Please alert me when FHW0402HC015JGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHW0402HC015JGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHW0402HC015JGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHW0402HC015JGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHW0402HC015JGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHW0402HC015JGT by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: