FHD56
vs
BAW56M,315
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
NEXPERIA
Part Package Code
SOT-23
DFN
Package Description
R-PDSO-G3
SC-101, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
R-PBCC-N3
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.225 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
90 V
Reverse Recovery Time-Max
0.006 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
2
Rohs Code
Yes
Manufacturer Package Code
SOT883
HTS Code
8541.10.00.70
Date Of Intro
1997-10-21
Samacsys Manufacturer
Nexperia
Case Connection
ANODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Current-Max
0.15 A
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-60134
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare FHD56 with alternatives
Compare BAW56M,315 with alternatives
BAW56M,315 vs BAW56M
BAW56M,315 vs BAW56W,115
BAW56M,315 vs BAW56WT
BAW56M,315 vs 1S2835
BAW56M,315 vs BAW56T-7-F
BAW56M,315 vs BAW56
BAW56M,315 vs BAW56W-T
BAW56M,315 vs BAW56W
BAW56M,315 vs BAW56T-7