FH78L18-T vs NJM78L18A-(TE3) feature comparison

FH78L18-T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NJM78L18A-(TE3) New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NEW JAPAN RADIO CO LTD
Part Package Code SOT-89 TO-92
Package Description SOT-89, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 33 V 33 V
Input Voltage-Min 21.4 V 22 V
JESD-30 Code R-PSSO-F3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 18.9 V 18.9 V
Output Voltage1-Min 17.1 V 17.1 V
Output Voltage1-Nom 18 V 18 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF BCY
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form FLAT THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH

Compare FH78L18-T with alternatives

Compare NJM78L18A-(TE3) with alternatives