NJM78L18A-(TE3)
vs
IL78L18PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
IK SEMICON CO LTD
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
SOT-89, 3PINS
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
33 V
33 V
Input Voltage-Min
22 V
20.5 V
JESD-30 Code
O-PBCY-T3
R-PSSO-F3
JESD-609 Code
e6
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
18.9 V
18.9 V
Output Voltage1-Min
17.1 V
17.1 V
Output Voltage1-Nom
18 V
18 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
SOF
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Length
4.5 mm
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
TO-243
Seated Height-Max
1.6 mm
Terminal Pitch
1.5 mm
Width
2.45 mm
Compare NJM78L18A-(TE3) with alternatives
Compare IL78L18PT with alternatives