FH78L05-T
vs
NJM78LR05BU-(TE2)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-89
SOT-89
Package Description
,
SOF,
Pin Count
3
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Other: +0C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Input Voltage-Max
20 V
18 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
R-PSSO-F3
R-PDSO-F5
Number of Functions
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.2 V
Output Voltage1-Min
4.75 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
HSOF
Package Equivalence Code
TO-243
FL5/6,.1,60
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
5%
4%
Base Number Matches
1
1
Candidate List Date
2017-07-07
Adjustability
FIXED
Dropout Voltage1-Max
2.2 V
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
20 V
JESD-609 Code
e6
Length
4.5 mm
Line Regulation-Max
0.065%
Load Regulation-Max
0.06%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Terminal Finish
TIN BISMUTH
Terminal Pitch
1.5 mm
Width
2.5 mm
Compare FH78L05-T with alternatives
Compare NJM78LR05BU-(TE2) with alternatives