FH78L05-T
vs
CS-8285-5CT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
CHERRY SEMICONDUCTOR CORP
Part Package Code
SOT-89
Package Description
,
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
6.5 V
JESD-30 Code
R-PSSO-F3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
3 A
Output Voltage1-Max
5.25 V
5.1 V
Output Voltage1-Min
4.75 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SFM
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
2%
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare FH78L05-T with alternatives
Compare CS-8285-5CT3 with alternatives