CS-8285-5CT3
vs
NJM78LR05DM-(TE2)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
NEW JAPAN RADIO CO LTD
Package Description
,
SOP,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
20 V
18 V
Input Voltage-Min
6.5 V
7.5 V
JESD-30 Code
R-PSFM-T3
S-PDSO-G8
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
150 °C
Output Current1-Max
3 A
0.1 A
Output Voltage1-Max
5.1 V
5.2 V
Output Voltage1-Min
4.9 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
4%
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e6
Length
5 mm
Package Equivalence Code
SOP8,.3
Seated Height-Max
2 mm
Terminal Finish
TIN BISMUTH
Terminal Pitch
1.27 mm
Width
5 mm
Compare CS-8285-5CT3 with alternatives
Compare NJM78LR05DM-(TE2) with alternatives