FGS240-551GT vs FGS252-551TG feature comparison

FGS240-551GT Advanced Interconnections Corp

Buy Now Datasheet

FGS252-551TG Advanced Interconnections Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Termination GOLD OVER NICKEL
Device Socket Type IC SOCKET ADAPTER IC SOCKET ADAPTER
Device Type Used On BGA240 BGA252
Housing Material FR4 FR4
JESD-609 Code e4
Number of Contacts 240 252
Base Number Matches 6 2
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare FGS240-551GT with alternatives

Compare FGS252-551TG with alternatives