Part Details for FGS240-551GT by Advanced Interconnections Corp
Overview of FGS240-551GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGS240-551GT
FGS240-551GT CAD Models
FGS240-551GT Part Data Attributes
|
FGS240-551GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
FGS240-551GT
Advanced Interconnections Corp
IC Socket, BGA240, 240 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | BGA240 | |
Housing Material | FR4 | |
JESD-609 Code | e4 | |
Number of Contacts | 240 |
Alternate Parts for FGS240-551GT
This table gives cross-reference parts and alternative options found for FGS240-551GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGS240-551GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGS252551GT | BGA252, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS252551GT |
FGS240-551GG | IC Socket, BGA240, 240 Contact(s), | Advanced Interconnections Corp | FGS240-551GT vs FGS240-551GG |
FGS204-551TT | IC Socket, BGA204, 204 Contact(s), | Advanced Interconnections Corp | FGS240-551GT vs FGS204-551TT |
FGS240551GG | BGA240, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS240551GG |
FGS240551TT | BGA240, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS240551TT |
FGS204551TT | BGA204, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS204551TT |
FGS240551TG | BGA240, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS240551TG |
FGS252-551TT | IC Socket, BGA252, 252 Contact(s), | Advanced Interconnections Corp | FGS240-551GT vs FGS252-551TT |
FGS240551GT | BGA240, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS240551GT |
FGS252551TG | BGA252, IC SOCKET | Advanced Interconnections Corp | FGS240-551GT vs FGS252551TG |