FFSPF2065A vs IDP18E120XKSA1 feature comparison

FFSPF2065A onsemi

Buy Now Datasheet

IDP18E120XKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI INFINEON TECHNOLOGIES AG
Part Package Code TO-220 FP / TO-220F-2FS TO-220AC
Package Description TO-220F-2FS, 3/2 PIN R-PSFM-T2
Manufacturer Package Code 221AS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi Infineon
Additional Feature HIGH RELIABILITY, PD-CASE
Application EFFICIENCY FAST SOFT RECOVERY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON CARBIDE SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 1000 A 78 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 20 A 31 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 49 W
Rep Pk Reverse Voltage-Max 650 V 1200 V
Reverse Current-Max 200 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.195 µs

Compare FFSPF2065A with alternatives

Compare IDP18E120XKSA1 with alternatives