FFSP05120A vs IDH12G65C6XKSA1 feature comparison

FFSP05120A onsemi

Buy Now Datasheet

IDH12G65C6XKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI INFINEON TECHNOLOGIES AG
Part Package Code TO-220-2
Package Description TO-220, 2 PIN R-PSFM-T2
Manufacturer Package Code 340BB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks 17 Weeks
Date Of Intro 2017-06-13
Samacsys Manufacturer onsemi Infineon
Additional Feature PD-CASE PD-CASE
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON CARBIDE SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V 1.35 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 42 A 51 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 9.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 94 W 81 W
Rep Pk Reverse Voltage-Max 1200 V 650 V
Reverse Current-Max 200 µA 40 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Case Connection CATHODE

Compare FFSP05120A with alternatives

Compare IDH12G65C6XKSA1 with alternatives