FFMD-14-S-36.00-01 vs HCMD-14-S-02.00-01-S feature comparison

FFMD-14-S-36.00-01 Samtec Inc

Buy Now Datasheet

HCMD-14-S-02.00-01-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 4089353
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Total Weight 25657.46 1630.37
Category CO2 Kg 3.7 3.7
CO2 94932.602 6032.369
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 99 39
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0 1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 28 28
Base Number Matches 1 1
Rated Current (Signal) 1 A

Compare FFMD-14-S-36.00-01 with alternatives

Compare HCMD-14-S-02.00-01-S with alternatives