FFM207A-T vs S2MF_R2_00001 feature comparison

FFM207A-T Rectron Semiconductor

Buy Now Datasheet

S2MF_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PAN JIT INTERNATIONAL INC
Package Description SMA, 2 PIN R-PDSO-F2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 2 µA 1 µA
Reverse Recovery Time-Max 0.5 µs
Reverse Test Voltage 1000 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT

Compare FFM207A-T with alternatives

Compare S2MF_R2_00001 with alternatives