FFM207A-T vs RS2MA feature comparison

FFM207A-T Rectron Semiconductor

Buy Now Datasheet

RS2MA Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD GALAXY SEMI-CONDUCTOR CO LTD
Package Description SMA, 2 PIN R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 2 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Reverse Test Voltage 1000 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 8
Rohs Code Yes
HTS Code 8541.10.00.80
Peak Reflow Temperature (Cel) 260

Compare FFM207A-T with alternatives

Compare RS2MA with alternatives