FFM206-W vs UF2006 feature comparison

FFM206-W Rectron Semiconductor

Buy Now Datasheet

UF2006 Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RECTRON LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.7 V
JEDEC-95 Code DO-214AA DO-15
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.5 µs 0.075 µs
Reverse Test Voltage 800 V
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
Peak Reflow Temperature (Cel) 260

Compare FFM206-W with alternatives

Compare UF2006 with alternatives