FDW2501NZ_NL vs SI3457BDV-T1 feature comparison

FDW2501NZ_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SI3457BDV-T1 Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY SILICONIX
Part Package Code TSSOP TSOP
Package Description TSSOP-8 SMALL OUTLINE, R-PDSO-G6
Pin Count 8 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 30 V
Drain Current-Max (ID) 5.5 A 3.7 A
Drain-source On Resistance-Max 0.018 Ω 0.054 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MO-153AA
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2 1
Number of Terminals 8 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare FDW2501NZ_NL with alternatives

Compare SI3457BDV-T1 with alternatives