FDS6975 vs BSO307N feature comparison

FDS6975 onsemi

Buy Now Datasheet

BSO307N Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI INFINEON TECHNOLOGIES AG
Part Package Code SOIC-8 SOT
Package Description SO-8 SO-8
Manufacturer Package Code 751EB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 6 A 5 A
Drain-source On Resistance-Max 0.032 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2 W 2 W
Pulsed Drain Current-Max (IDM) 20 A 20 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Pin Count 8
Avalanche Energy Rating (Eas) 55 mJ
Operating Temperature-Min -55 °C

Compare FDS6975 with alternatives

Compare BSO307N with alternatives