FDS6890AL86Z
vs
SI4963DY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SILICONIX INC
Part Package Code
SOT
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
FAST SWITCHING
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
7.5 A
6.2 A
Drain-source On Resistance-Max
0.034 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
20 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
5
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
2 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FDS6890AL86Z with alternatives
Compare SI4963DY with alternatives