FDS6875_NL vs SI4963DY feature comparison

FDS6875_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SI4963DY Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SILICONIX INC
Part Package Code SOT SOT
Package Description SMALL OUTLINE, R-PDSO-G8 ,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 6 A 6.2 A
Drain-source On Resistance-Max 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e0
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 2 W 2 W
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 5

Compare FDS6875_NL with alternatives

Compare SI4963DY with alternatives