FDS-TH2BPW0 vs FD308-A15-P-B-1-02-000 feature comparison

FDS-TH2BPW0 Cristek Interconnects Inc

Buy Now Datasheet

FD308-A15-P-B-1-02-000 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.141 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (20) OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Termination GOLD (20) OVER NICKEL
Insulator Material POLYETHERSULFONE
JESD-609 Code e4
Shell Finish TIN
Shell Material STEEL

Compare FDS-TH2BPW0 with alternatives

Compare FD308-A15-P-B-1-02-000 with alternatives