FD308-A15-P-B-1-02-000
vs
FDS-PT2APS0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
CRISTEK INTERCONNECTS INC
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD (20) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insulator Material
POLYETHERSULFONE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.141 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
Compare FD308-A15-P-B-1-02-000 with alternatives
Compare FDS-PT2APS0 with alternatives